text.skipToContent text.skipToNavigation

Manufacturer Part #

A8498SLJTR-T

Wide Input Voltage 3.0 A Step Down Regulator

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Allegro MicroSystems A8498SLJTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 50V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 24V
Output Type: Adjustable
Operating Temp Range: -20°C to +85°C
No. of Outputs: 1
Quiescent Current: 4.4mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$6,435.00
USD
Quantity
Unit Price
3,000+
$0.715
Product Variant Information section