text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91108IIAZ-T

ISL91108 Series 5.5 V 2.9 MHz Adj. High Efficiency Buck-Boost Regulator-WLCSP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91108IIAZ-T - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 1.6A
Output Voltage Range: 1V to 5.2V
Output Type: Adjustable
Switching Frequency-Max: 2.9MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 27.5µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section