text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91127IRAZ-T7A

ISL91127IR Series 1.8 to 5.5 V High Efficiency Buck-Boost Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91127IRAZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 5.2V
Switching Frequency-Max: 2.9MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$425.00
USD
Quantity
Unit Price
250
$1.70
500
$1.69
750
$1.68
1,000
$1.67
1,250+
$1.65
Product Variant Information section