text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2250YML-TR

MIC2250 Series 5.5 V 2.5 MHz High-Efficiency Low EMI Boost Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2250YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 2.5MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC2250YML TR is a Part of MIC2250 Series 5.5 V 2.5 MHz High-Efficiency Low EMI Boost Regulator available in MLF-8 SMT Package.

It is general purpose DC/DC boost switching regulator that features low noise, EMI reduction circuitry, and high efficiency across a wide output current range. A proprietary control method allows low ripple across the output voltage and current ranges. The MIC2250 incorporates a pseudo-random dithering function to reduce EMI levels up to 10dB enabled by the DITH pin.

Features:

  • Over 80% efficient for a 300:1 load range
  • 2.5 V to 5.5 V input voltage range
  • Output voltage adjustable to 32 V
  • 2 A switch current
  • Constant peak current control reduces output ripple
  • EMI reduction circuitry
  • Stable with small ceramic capacitors
  • <1 µA shutdown current
  • UVLO and thermal shutdown
  • 8-pin 2 mm x 2 mm leadless MLF® package
  • –40° to +125°C junction temperature range

Applications:

  • LCD/OLED display bias supply
  • CCD bias supply
  • Mobile Phones,PDA,Media players, GPS PND
  • Haptic displays
  • Local 5 v, 15 v, 24 v rail
  • Battery powered applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,150.00
USD
Quantity
Unit Price
5,000+
$0.83
Product Variant Information section