text.skipToContent text.skipToNavigation

Référence fabricant

MIC4720YML-TR

MIC4720 Series 5.5 V 2 MHz 2 A Integrated Switch Buck Regulator - MLF-12

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC4720YML-TR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 2MHz
Style d'emballage :  MLF-12
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC4720YML TR is a high efficiency PWM buck (step-down) regulator that provides up to 2 A of output current. The MIC4720 operates at 2.0 MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 KHz.

The low on-resistance internal p-channel MOSFET of the MIC4720 allows efficiencies over 92%, reduces external components count and eliminates the need for an expensive current sense resistor.The MIC4720 operates from 2.7 V to 5.5 V input and the output can be adjusted down to 1 V. The devices can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

Features:

  • 2.7 to 5.5 V supply voltage
  • 2.0 MHz PWM mode
  • Output current to 2 A
  • Up to 94% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 1 V
  • Ultra-fast transient response
  • Ultra-small external components Stable with a 1 µH inductor and a 4.7 µF output capacitor
  • Fully integrated 2 A MOSFET switch
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Pb-free 12-pin 3 mm x 3 mm MLF® package
  • –40°C to +125°C junction temperature range
  • Pb-free 10-pin ePad MSOP package

Applications:

  • FPGA/DSP/ASIC applications
  • General point of load
  • Broadband communications
  • DVD/TV recorder
  • Point of Sale
  • Printers/Scanners
  • Set Top Boxes
  • Computing Peripherals
  • Video Cards

View the complete family of MIC472 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
2 350,00 $
USD
Quantité
Prix unitaire
5 000+
$0.47
Product Variant Information section