text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9485GN-Z

MP9485 Series 0.5 A Single Output 200 mV Step-Down Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Monolithic Power Systems MP9485GN-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 95V
Output Current-Max: 500mA
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 170µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
2,500+
$0.94
Product Variant Information section