text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROFC-30035-SMT-TR

Silicon Photomultipliers (SiPM) C-SERIES 3mm 35u MLP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MICROFC-30035-SMT-TR - Technical Attributes
Attributes Table
Peak Wavelength: 420nm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$31,890.00
USD
Quantity
Unit Price
3,000+
$10.63
Product Variant Information section