text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4986CXASM47HAMA1

SPEED SENSORS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4986CXASM47HAMA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Operating Temp Range: -40°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,205.00
USD
Quantity
Unit Price
1,500+
$1.47
Product Variant Information section