text.skipToContent text.skipToNavigation

Manufacturer Part #

57135-000

57135 Series 10 Vc 300 Vbd Form A Magnet Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 57135-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500
$1.03
2,500+
$1.02
Product Variant Information section