text.skipToContent text.skipToNavigation

Manufacturer Part #

HCS301/P

HCS301 Series 3.5 V to 13 V KEELOQ Code Hopping Encoder - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip HCS301/P - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 13V
Reset Timeout: 10ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Unit Price
1
$1.36
25
$1.35
75
$1.33
150
$1.31
400+
$1.28
Product Variant Information section