text.skipToContent text.skipToNavigation

Manufacturer Part #

STM708TM6F

STM708 Series 200 ms Surface Mount Supervisor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM708TM6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.25|4.5V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.58
Product Variant Information section