text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU806

GBU806 Series 8 A 600 V Bridge Rectifier Through Hole - GBU-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated GBU806 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU806 is a part of GBU806 Series 8 A 600 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBPC-W package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 200A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$21.60
USD
Quantity
Unit Price
60
$0.36
300
$0.35
800
$0.34
2,000
$0.335
5,000+
$0.325