text.skipToContent text.skipToNavigation

Manufacturer Part #

KBF306

3A,600V,KBF.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge KBF306 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
RMS Voltage-Max: 420V
Reverse Current-Max: 200µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 30°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5760
Multiple Of:
5760
Total
$771.84
USD
Quantity
Unit Price
5,760
$0.134
11,520+
$0.131
Product Variant Information section