text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5711

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35

Product Specification Section
STMicroelectronics 1N5711 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 430mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5711 is a Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range. Matched batches are available on request.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32000
Multiple Of:
4000
Total
$739.20
USD
Quantity
Unit Price
4,000
$0.0239
12,000
$0.0233
16,000
$0.0231
40,000
$0.0227
60,000+
$0.0222