text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5711

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2524
Product Specification Section
STMicroelectronics 1N5711 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 430mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5711 is a Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range. Matched batches are available on request.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
44000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.00
USD
Quantity
Unit Price
4,000
$0.0216
12,000
$0.021
16,000
$0.0209
40,000
$0.0205
60,000+
$0.02