text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR20A45CT

Schottky Diodes & Rectifiers 20A 45V Low VF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR20A45CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 500µA
Forward Voltage: 0.5V
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +150°C
Leakage Current: 0.5mA
Configuration: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
200
$0.40
1,000
$0.385
2,000
$0.38
6,250+
$0.37
Product Variant Information section