text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101AW-7-F

SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated SD101AW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 0.41V
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The SD101AW-7-F is a part of SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-123 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Very Low Reverse Capacitance
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
51,000
Singapore:
51,000
171,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
9,000
$0.0652
12,000
$0.0648
30,000
$0.0634
45,000+
$0.062
Product Variant Information section