text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM2U30CSP-7

Schottky Diodes & Rectifiers 30Vrrm 20A Ifsm 0.48Vf 110pF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM2U30CSP-7 - Technical Attributes
Attributes Table
Forward Voltage: 480mV
Configuration: Single
Diode Capacitance-Max: 110pF
Thermal Resistance: 155°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
5,000
$0.23
15,000+
$0.225
Product Variant Information section