Manufacturer Part #
B140HW-7
B140HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Diodes Incorporated B140HW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B140HW-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 16A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 0.48V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The B140HW-7 is a part of B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -65 to +125 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Low Leakage Current
- Low Forward Voltage Drop
- Power Dissipation is 350 mW
- Operating and Storage Temperature Range is -65 to +125 °C
- Peak Reverse DC Blocking Voltage is 40 V
- Average Forward Current is 1 A
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.036
9,000
$0.0351
12,000
$0.0348
30,000
$0.0341
45,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount