text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20M60D

STPS20M60D Series 60 V 20 A Flange Mount Power Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics STPS20M60D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 125µA
Forward Voltage: 0.53V
Package Style:  TO-220-2 (TO-220AC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,230.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000+
$0.605
Product Variant Information section