text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5314-1

CURRENT LIMITER DIODE, DO-7.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5314-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 4.7mA
Limiting Voltage-Max: 2.9V
Operating Voltage: 100V
Power Dissipation: 0.5W
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,566.00
USD
Quantity
Unit Price
2
$16.34
5
$16.20
20
$15.99
40
$15.89
100+
$15.66
Product Variant Information section