text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5553

1N5553 Series 800 V 3 A Voidless Hermetically Sealed Recovery Rectifier Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5553 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$1,740.00
USD
Quantity
Unit Price
4
$6.03
15
$5.96
40
$5.92
100
$5.88
250+
$5.80
Product Variant Information section