text.skipToContent text.skipToNavigation

Manufacturer Part #

S1KB-13-F

S1K Series 1 A 800 V Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Diodes Incorporated S1KB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.60
USD
Quantity
Unit Price
3,000
$0.0422
9,000
$0.0412
15,000
$0.0407
45,000
$0.0397
75,000+
$0.0388
Product Variant Information section