Manufacturer Part #
S5JC-13-F
S5JC Series 600 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2002 | ||||||||||
Product Specification Section
Diodes Incorporated S5JC-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S5JC-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 100A |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,037
USA:
1,037
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount