text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16WT1G

BAS16WT1G Series 100 V 200 mA 200 mW SMT Silicon Switching Diode - SC70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2451
Product Specification Section
onsemi BAS16WT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS16W series switching diode is designed for high speed switching applications. This device is housed in the SC-70 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
702,000
USA:
702,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$41.40
USD
Quantity
Unit Price
3,000
$0.0138
9,000
$0.0135
15,000
$0.0133
60,000
$0.0129
90,000+
$0.0127