text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS19LT1G

BAS19LT1G Series 120 V 200 mA High Voltage Switching Diode - SOT-23-3

Product Specification Section
onsemi BAS19LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS19L series switching diode is designed for high speed switching applications. This dual diode device contains two electrically isolated high voltage switching diodes encapsulated in a SC-88A surface mount package.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Pricing Section
Global Stock:
2,769,000
USA:
2,769,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$46.50
USD
Quantity
Unit Price
3,000
$0.0155
9,000
$0.0151
15,000
$0.015
60,000
$0.0145
90,000+
$0.0142