text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV116W-7-F

BAV116W Series 4 A 130 V 250 mW Surface Mount Low Leakage Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV116W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 130V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Peak Current-Max: 4A
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BAV116W-7-F is a part of BAV116W Series 130 V 250 mW Surface Mount Low Leakage Diode available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Surface Mount Package Ideally Suited for Automated Insertion
  • Power Dissipation is 250 mW
  • Thermal Resistance Junction to Ambient Air is 500 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Very Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 130 V
  • Forward Continuous Current is 215 mA

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.20
USD
Quantity
Unit Price
3,000
$0.0454
6,000
$0.0446
12,000
$0.0439
15,000
$0.0436
45,000+
$0.0422
Product Variant Information section