text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70T-7-F

BAV70T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV70T-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 75mA
Peak Current-Max: 4A
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The BAV70T-7-F is a part of BAV70T Series High Conductance 4 A 85 V 150 mW Surface Mount Fast Switching Diode available in a Ultra-Small SOT-523 package.

Product Features:

  • Ultra-Small Surface Mount Package
  • Fast Switching Speed
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 85 V
  • Power Dissipation is 150 mW
  • Forward Continuous Current is 155 mA
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.90
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0446
12,000
$0.0439
15,000
$0.0436
45,000+
$0.0422
Product Variant Information section