Manufacturer Part #
SMMBD7000LT1G
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMBD7000LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMMBD7000LT1G - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 0.75V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 1.6A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0222
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount