text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5811US

1N5811 Series 150 V 6 A Surface Mount Ultrafast Recovery Glass Rectifier - MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2331
Product Specification Section
Microchip 1N5811US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 875mV
Forward RMS Current [If rms]: 4A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -65°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
117
Multiple Of:
1
Total
$683.28
USD
Quantity
Unit Price
1
$6.01
10
$5.94
30
$5.88
75
$5.84
200+
$5.76