text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5811US

1N5811 Series 150 V 6 A Surface Mount Ultrafast Recovery Glass Rectifier - MELF

Product Specification Section
Microchip 1N5811US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 875mV
Forward RMS Current [If rms]: 4A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -65°C to +175°C
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
4
$6.50
15
$6.43
30
$6.40
100
$6.34
200+
$6.26