Manufacturer Part #
MURF1620CTG
MURF Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MURF1620CTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MURF1620CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.975V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 4.2°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The MURF1620CT series are Ultrafast Switchmode Power Rectifiers these are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 35 Nanosecond Recovery Times
- 150°C Operating Junction Temperature
- Epoxy Meets UL 94 V-0 @ 0.125 in
- High Temperature Glass Passivated Junction
- Low Leakage Specified @ 150°C Case Temperature
- Current Derating @ Both Case and Ambient Temperatures
- Electrically Isolated. No Isolation Hardware Required
- PB Free Package is Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 Grams (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.02
150
$0.99
250
$0.98
1,000
$0.95
1,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount