text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1210D

STTH1210 Series 12 A 1000 V 90 ns Ultrafast Rectifier Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics STTH1210D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 2V
Reverse Recovery Time-Max: 90ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Features & Applications

The STTH1210D is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

Features :

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
  • Electrical insulation = 2500 VRMS
  • Capacitance = 7 pF
    • TO-220FPAC
  • Electrical insulation = 2500 VRMS
  • Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$890.00
USD
Quantity
Unit Price
50
$0.475
200
$0.465
750
$0.45
1,250
$0.445
2,500+
$0.43
Product Variant Information section