Manufacturer Part #
STTH512B-TR
STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
STMicroelectronics STTH512B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH512B-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 55A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 2.2V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 10A |
| Reverse Recovery Time-Max: | 95ns |
| Thermal Resistance: | 2.5°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STTH512B-TR is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.
The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device and it is available in a DPAK package.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated package: TO-220FPAC
- Electrical insulation = 2000 VRMS
- Capacitance = 12 pF
Applications:
- Freewheeling
- Snubbering
- Motor control
- Bootstrap
- Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.195
5,000
$0.192
7,500
$0.191
10,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount