text.skipToContent text.skipToNavigation

Référence fabricant

STTH512B-TR

STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2522
Product Specification Section
STMicroelectronics STTH512B-TR - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 2.2V
Configuration: Single
Forward RMS Current [If rms]: 10A
Reverse Recovery Time-Max: 95ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STTH512B-TR is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device and it is available in a DPAK package.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: TO-220FPAC
  • Electrical insulation = 2000 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
487,50 $
USD
Quantité
Prix unitaire
2 500
$0.195
5 000
$0.192
7 500
$0.191
10 000+
$0.189
Product Variant Information section