text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5251B

1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5251B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 22V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5251B is a part of 1N525 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 29 Ω
  • Non-Repetitive Peak Reverse Current: 0.1 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
21 Weeks
Minimum Order:
45000
Multiple Of:
5000
Total
$679.50
USD
Quantity
Unit Price
1,250
$0.016
3,000
$0.0157
10,000
$0.0153
20,000
$0.0151
50,000+
$0.0144
Product Variant Information section