text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C24-7-F

AZ23C24 Series 24 V 300 mW Dual Zener Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C24-7-F - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Working Voltage-Nom: 24V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
3,000
$0.042
6,000
$0.0413
12,000
$0.0407
15,000
$0.0405
45,000+
$0.0391
Product Variant Information section