text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ10CS-7

DDZ10CS Series 10 V ±2.51 % 200 mW Surface Mount Precision Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ10CS-7 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.70
USD
Quantity
Unit Price
3,000
$0.0369
9,000
$0.036
12,000
$0.0357
30,000
$0.035
45,000+
$0.0343
Product Variant Information section