text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4972

JANTX Series 39 V 5 W Axial Voidless Hermetically Sealed Glass Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N4972 - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 14Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 122mA
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
108
Multiple Of:
1
Total
$617.76
USD
Quantity
Unit Price
4
$5.87
15
$5.81
40
$5.76
100
$5.72
250+
$5.65