text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4686T1G

MMSZ4686T1 Series 500 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi MMSZ4686T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 3.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
Singapore:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$120.30
USD
Quantity
Unit Price
3,000
$0.0401
9,000
$0.0391
15,000
$0.0387
45,000
$0.0377
75,000+
$0.0369
Product Variant Information section