text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ27B,115

PDZ-B Series 27 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ27B,115 - Technical Attributes
Attributes Table
Power Dissipation: 0.4W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Working Voltage-Nom: 27V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$4,065.60
USD
Quantity
Unit Price
3,000
$0.0898
6,000
$0.0883
9,000
$0.0874
12,000
$0.0867
15,000+
$0.0847
Product Variant Information section