text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z2V7T1G

Auto grade zener diode sod323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi SZMM3Z2V7T1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward Voltage: 0.9V
Reverse Current-Max: 20µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.7V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,120.80
USD
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
9,000
$0.0473
15,000
$0.0467
30,000+
$0.0455
Product Variant Information section