text.skipToContent text.skipToNavigation

Manufacturer Part #

B72240B131K1

B722 Series 170 V 130 Vrms 340 V Clamp 40 kA 5600 pF HighE Block Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72240B131K1 - Technical Attributes
Attributes Table
Capacitance: 5600pF
Clamping Voltage-Max: 340V
Peak Output Current: 40000A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.40
USD
Quantity
Unit Price
20
$23.92
40
$23.77
60
$23.68
80
$23.62
100+
$23.42
Product Variant Information section