Manufacturer Part #
ERZ-V10D471
V Series 385 VDC 300 V RMS 470 V 3.5 kA Through Hole Transient/Surge Absorber
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-V10D471 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERZ-V10D471 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 25A |
| Rated Voltage: | 385|V |
| RMS Voltage-Max: | 300V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.13
1,000
$0.127
2,500
$0.125
6,250
$0.123
15,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole