text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-P0V101BM

Varistor 100V 10pF 0402 Automotive

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EZJ-P0V101BM - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 30V
Varistor Voltage Range: 90V to 100V
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$566.00
USD
Quantity
Unit Price
10,000
$0.0566
20,000
$0.0557
30,000
$0.0552
40,000
$0.0549
50,000+
$0.0537