text.skipToContent text.skipToNavigation

Manufacturer Part #

V230LA4P

LA Series 300 VDC 230 V RMS 595 V Clamp 1200 A 100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Littelfuse V230LA4P - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 595V
Peak Output Current: 1200A
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 20J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,056
USA:
12,056
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.53
USD
Quantity
Unit Price
250
$0.0861
750
$0.0838
2,000
$0.0818
7,500
$0.0793
20,000+
$0.0757
Product Variant Information section