text.skipToContent text.skipToNavigation

Manufacturer Part #

V47MA2B

MA Series 38 VDC 30 V RMS 90 V Clamp 40 A 210 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47MA2B - Technical Attributes
Attributes Table
Capacitance: 210pF
Clamping Voltage-Max: 90V
Peak Output Current: 40A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42V to 52V
Current Rating: 1mA
Energy: 0.21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
30
$0.695
100
$0.68
300
$0.665
1,000
$0.65
3,000+
$0.62
Product Variant Information section