text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4401TF

2N4401 Series NPN 625 mW 40 V 0.6 A General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi 2N4401TF - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.75V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 20ns
Fall Time: 30ns
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4401TF NPN General Purpose Amplifier is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA, operating temperature as -55 °C to 150 °C, power dissipation of 625 mW with TO-92 package style.

Notes:

  • These ratings are based on a maximum junction temperature of 150 degrees C
  • These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.20
USD
Quantity
Unit Price
2,000
$0.0341
6,000
$0.0333
10,000
$0.0329
20,000
$0.0323
40,000+
$0.0315
Product Variant Information section