text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5191G

2N Series 60 V 4 A Through Hole Silicon NPN Power Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N5191G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 4A
DC Current Gain-Min: 25
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The Power 4 A, 80 V Bipolar NPN Transistors is for use in power amplifier and switching circuits. This transistor has excellent safe area limits and is a complement to PNP 2N5194, 2N5195.

Features:

  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$820.00
USD
Quantity
Unit Price
500
$0.42
1,500
$0.41
5,000
$0.40
7,500+
$0.395
Product Variant Information section