text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5488A-TL-H

NPN RF Bipolar Transistor, 0.07 A, 10 V, 3-Pin SSFP tape & reel

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SC5488A-TL-H - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 10V
Collector Current Max: 70mA
Power Dissipation-Tot: 100mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 90
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 7GHz
Operating Temp Range: 150°C
Noise Figure: 1dB
Package Style:  SC-81 (SOT-623)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$786.40
USD
Quantity
Unit Price
8,000+
$0.0983
Product Variant Information section